Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASTMLPE-18-100.000MHZ-LJ-E-T
Order Code3820918
Product RangeASTMLP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABRACON
Manufacturer Part NoASTMLPE-18-100.000MHZ-LJ-E-T
Order Code3820918
Product RangeASTMLP Series
Technical Datasheet
Frequency Nom100MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -20ppm
Supply Voltage Nom1.8V
Product RangeASTMLP Series
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
20ppm
Product Range
ASTMLP Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
1.8V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002