Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASTMHTE-18-48.000MHZ-AR-E-T
Order Code3820524
Product RangeASTMHT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABRACON
Manufacturer Part NoASTMHTE-18-48.000MHZ-AR-E-T
Order Code3820524
Product RangeASTMHT Series
Technical Datasheet
Frequency Nom48MHz
Oscillator CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom3.63V
Product RangeASTMHT Series
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
25ppm
Product Range
ASTMHT Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Oscillator Case
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
3.63V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability