Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-4R7M-T
Order Code2709641RL
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-S8050-4R7M-T
Order Code2709641RL
Product RangeASPIAIG-S8050 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeASPIAIG-S8050 Series
DC Resistance Max0.023ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-S8050 Series
Inductance Tolerance
± 20%
Product Width
8mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
7.5A
DC Resistance Max
0.023ohm
Product Length
8mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001