Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-4R7M-T
Order Code2709660
Product RangeASPIAIG-H8540 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H8540-4R7M-T
Order Code2709660
Product RangeASPIAIG-H8540 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeASPIAIG-H8540 Series
DC Resistance Max27.6ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.5mm
Product Height4mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
ASPIAIG-H8540 Series
Inductance Tolerance
± 20%
Product Width
8.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
12.5A
DC Resistance Max
27.6ohm
Product Length
8.8mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001