Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H6530-R47M-T
Order Code2709624
Product RangeASPIAIG-H6530 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H6530-R47M-T
Order Code2709624
Product RangeASPIAIG-H6530 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)15.5A
Inductor ConstructionShielded
Saturation Current (Isat)22.5A
Power Inductor Case7.1mm x 6.5mm x 3mm
Product RangeASPIAIG-H6530 Series
DC Resistance Max6.6ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.5mm x 3mm
DC Resistance Max
6.6ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
15.5A
Saturation Current (Isat)
22.5A
Product Range
ASPIAIG-H6530 Series
Inductance Tolerance
± 20%
Product Width
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001