Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H6530-R22M-T
Order Code2709622RL
Product RangeASPIAIG-H6530 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-H6530-R22M-T
Order Code2709622RL
Product RangeASPIAIG-H6530 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeASPIAIG-H6530 Series
DC Resistance Max4ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
ASPIAIG-H6530 Series
Inductance Tolerance
± 20%
Product Width
6.5mm
RMS Current (Irms)
20A
Saturation Current (Isat)
25A
DC Resistance Max
4ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001