Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R40M-T
Order Code2848303
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-R40M-T
Order Code2848303
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance400nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)13.5A
Product RangeASPIAIG-F4020 Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Inductor Case / Package-
DC Resistance Max7730µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
400nH
Inductor Construction
Shielded
Product Range
ASPIAIG-F4020 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
14A
Saturation Current (Isat)
13.5A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
DC Resistance Max
7730µohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001