Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-102M-T
Order Code3780799RL
Product RangeASPI-6045T Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045T-102M-T
Order Code3780799RL
Product RangeASPI-6045T Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeASPI-6045T Series
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max5.85ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
ASPI-6045T Series
DC Resistance Max
5.85ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
300mA
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability