Print Page
Product Information
ManufacturerABRACON
Manufacturer Part NoASDM1-100.000MHZ-LC-T..
Order Code2467876
Product RangeASDM
Technical Datasheet
Frequency Nom100MHz
Oscillator CaseSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Supply Voltage Nom3.3V
Product RangeASDM
Oscillator Output CompatibilityLVCMOS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for ASDM1-100.000MHZ-LC-T..
1 Product Found
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
50ppm
Product Range
ASDM
Operating Temperature Min
-40°C
Oscillator Case
SMD, 2.5mm x 2mm
Supply Voltage Nom
3.3V
Oscillator Output Compatibility
LVCMOS
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001