Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-1R0MT
Order Code3490690
Product RangeAMDLA4020Q Series
Technical Datasheet
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4020Q-1R0MT
Order Code3490690
Product RangeAMDLA4020Q Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Power Inductor Case4.4mm x 4mm x 1.8mm
Product RangeAMDLA4020Q Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4mm
Product Height1.8mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
9A
Product Range
AMDLA4020Q Series
DC Resistance Max
0.02ohm
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability