Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM10W-48.0000MHZ-6-K1Z-T3
Order Code4327337
Product RangeABM10W Series
Technical Datasheet
2,025 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | £0.493 |
50+ | £0.399 |
250+ | £0.372 |
500+ | £0.345 |
1500+ | £0.312 |
3000+ | £0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
£2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM10W-48.0000MHZ-6-K1Z-T3
Order Code4327337
Product RangeABM10W Series
Technical Datasheet
Frequency Nom48MHz
Crystal CaseSMD, 2.5mm x 2mm
Frequency Stability + / -50ppm
Load Capacitance6pF
Frequency Tolerance + / -10ppm
Product RangeABM10W Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
48MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 2.5mm x 2mm
Load Capacitance
6pF
Product Range
ABM10W Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability