Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | £0.211 |
250+ | £0.199 |
500+ | £0.186 |
1000+ | £0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£24.60 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABLS-4.000MHZ-D4Y-T
Order Code3228333RL
Product RangeABLS
Technical Datasheet
Frequency Nom4MHz
Crystal CaseSMD, 11.5mm x 4.7mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeABLS
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (07-Nov-2024)
Crystal Case
SMD, 11.5mm x 4.7mm
Load Capacitance
18pF
Product Range
ABLS
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability