Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-PP-010
Order Code2084416
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledBGA
External Width - Metric40.8mm
External Height - Metric15mm
External Length - Metric40.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.61"
External Height - Imperial0.59"
External Length - Imperial1.61"
External Diameter - Imperial-
Product Range-
Product Overview
The BGA-PP-010 is a 40.8 x 40.8 x 15mm push-pin Heat Sink with thermal tape. This heat sink is made of aluminium and natural anodized finish and vertically mounted fin. This BGA series heat sink is suitable for use with ball grid array.
Applications
Industrial
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
40.8mm
External Length - Metric
40.8mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
1.61"
External Length - Imperial
1.61"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128