Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No173AB2000B
Order Code526812
Technical Datasheet
Thermal Resistance0.63°C/W
Packages Cooled-
External Width - Metric119mm
External Height - Metric64.5mm
External Length - Metric200mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.69"
External Height - Imperial2.539"
External Length - Imperial7.87"
External Diameter - Imperial-
Product Range-
Product Overview
The 173AB2000B is a Heat Sink made of aluminum. The thermal resistance is calculated based on a distributed heat load on anodized heat sink with vertically mounted fins based on a 60°C temperature rise.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.63°C/W
External Width - Metric
119mm
External Length - Metric
200mm
Heat Sink Material
Aluminium
External Height - Imperial
2.539"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
64.5mm
External Diameter - Metric
-
External Width - Imperial
4.69"
External Length - Imperial
7.87"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.58