Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoT3D 200 PV
Order Code1895101
Technical Datasheet
Product Range-
Voltage Rating VAC-
Voltage Rating VDC1.1kV
Current Rating200A
Overload Current-
Insulation Voltage800V
Technical Specifications
Product Range
-
Voltage Rating VDC
1.1kV
Overload Current
-
Voltage Rating VAC
-
Current Rating
200A
Insulation Voltage
800V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2