Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £441.000 |
Price for:Each
Minimum: 1
Multiple: 1
£441.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSRN4420X
Order Code2524211
Product RangeSRX
Also Known AsSRN4420X
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X
External Height - Imperial15.75"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeSRX
ConfigurableNo
Product Overview
The SRN4420X is an Automation and Control Enclosure made of stainless steel with blind door and back plate. It is particularly suited for panel builders for the manufacture of switchgear and control gear switchboards for a very wide variety of industrial applications-from large machinery with automated production lines. This Enclosure holds a single line of metalwork structure therefore allows construction of automation and secondary and end distribution electrical switchboards.
- IP65 Protection rating
Applications
Industrial, Automation & Process Control
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
7.87"
Configurable
No
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
15.75"
Product Range
SRX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9