Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoS802PV-S16
Order Code1895080
Also Known As2CCP842001R1169, GTIN UPC EAN: 7612271210953
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoS802PV-S16
Order Code1895080
Also Known As2CCP842001R1169, GTIN UPC EAN: 7612271210953
Technical Datasheet
Product Range-
Current Rating16A
No. of Poles2 Pole
Voltage Rating VDC800VDC
Voltage Rating VAC-
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
No. of Poles
2 Pole
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
16A
Voltage Rating VDC
800VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49