Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOVR T2 1N 40 275 SP TS
Order Code1895137
Product RangeOVR
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
No. of Outlets2Outlets
SPD TypeType 2
Continuing Operating Voltage Max275VAC
Voltage Rating230V
Suppressor MountingDIN Rail
Peak Surge Current70kA
Product RangeOVR
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Outlets
2Outlets
Continuing Operating Voltage Max
275VAC
Suppressor Mounting
DIN Rail
Product Range
OVR
No. of Poles
1 Pole
SPD Type
Type 2
Voltage Rating
230V
Peak Surge Current
70kA
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27