Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOVR PV 40 600P
Order Code1895123
Product RangeOVR
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
No. of Outlets3Outlets
Continuing Operating Voltage Max600VDC
Voltage Rating600V
Suppressor MountingDIN Rail
Peak Surge Current40kA
Product RangeOVR
Response Time25ns
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Outlets
3Outlets
Voltage Rating
600V
Peak Surge Current
40kA
Response Time
25ns
No. of Poles
3 Pole
Continuing Operating Voltage Max
600VDC
Suppressor Mounting
DIN Rail
Product Range
OVR
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25