Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOT63FT4N2
Order Code1841510
Product RangeOT
Also Known As1SCA105393R1001
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max750V
Contact Current AC Max63A
IP / NEMA RatingIP20
Switch Disconnector Terminal Style-
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3, UL, CSA
Product RangeOT
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, UL, CSA
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
OT
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035