Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOT100FT4N2
Order Code1841514
Product RangeOT
Also Known As1SCA105031R1001
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max750V
Contact Current AC Max100A
IP / NEMA RatingIP20
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeDoor Mount
Approvals / StandardsIEC 60947-3, UL, CSA
Product RangeOT
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
100A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
IEC 60947-3, UL, CSA
Contact Voltage AC Max
750V
IP / NEMA Rating
IP20
Switch Disconnector Mounting Type
Door Mount
Product Range
OT
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054