Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOS32GB03P
Order Code1842394
Product RangeOS Series
Also Known As1SCA115259R1001
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max32A
IP / NEMA Rating-
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mounting TypeSurface Mount
Approvals / StandardsIEC 60947-3
Product RangeOS Series
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
32A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
IEC 60947-3
Contact Voltage AC Max
690V
IP / NEMA Rating
-
Switch Disconnector Mounting Type
Surface Mount
Product Range
OS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3