Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoOS32FB22A1N1
Order Code1842473
Also Known As1SCA108853R1001
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoOS32FB22A1N1
Order Code1842473
Also Known As1SCA108853R1001
Technical Datasheet
Contact Configuration-
Fuse Size Held13.8mm x 55mm, A1
No. of Fuses1 Fuse
Contact Current AC Max32A
Contact Voltage AC Max690V
Switch Terminals-
No. of Poles-
Product Range-
Technical Specifications
Contact Configuration
-
No. of Fuses
1 Fuse
Contact Voltage AC Max
690V
No. of Poles
-
Fuse Size Held
13.8mm x 55mm, A1
Contact Current AC Max
32A
Switch Terminals
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09