Print Page
Product Information
ManufacturerABB
Manufacturer Part NoOS160GB03P
Order Code1842402
Product RangeOS
Also Known As1SCA115413R1001
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max160A
IP / NEMA Rating-
Switch Disconnector Terminal StyleLug Terminal
Switch Disconnector Mounting TypeDIN Rail Mount
Approvals / StandardsIEC 60947-3
Product RangeOS
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
160A
Switch Disconnector Terminal Style
Lug Terminal
Approvals / Standards
IEC 60947-3
Contact Voltage AC Max
690V
IP / NEMA Rating
-
Switch Disconnector Mounting Type
DIN Rail Mount
Product Range
OS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5