Print Page
Product Information
ManufacturerABB
Manufacturer Part NoESB24-40
Order Code2081164
Product RangeESB24
Also Known AsGHE3291102R0006, GTIN UPC EAN: 4013614087905
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage400VAC
Contact Configuration4NO
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC124A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom230V
Switching Power AC11.3kW
Load Current Resistive24A
Switching Current AC39A
Product RangeESB24
Product Overview
Used in residential, commercial and industrial applications for the control of single or three-phase loads up to 24 A or switching of control signals
- Compact, optimized design and built-in surge protection
- Control voltage of 230V at 50Hz
- Module width of 36mm
- AC/DC operated coil
- Rated operational voltage of 400VAC and 220VDC
- Maximum rated operational current of 24A (AC-1 / AC-7a) and 9A at 230V single phase (AC-3 / AC-7b)
- Rated operational power of 1.3KW at 230V single phase and 4KW at 400V three phases (AC-3)
- Approved by IEC 60 947-4-1/IEC 1095, EN 60 947-4-1/EN 61095, CE, CCC, UL, CSA and GOST standards
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
9A
Operating Voltage
400VAC
No. of Poles
4 Pole
Switching Current AC1
24A
Coil Voltage VDC Nom
230V
Load Current Resistive
24A
Product Range
ESB24
Relay Mounting
DIN Rail
Contact Configuration
4NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
1.3kW
Switching Current AC3
9A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28