Print Page
Product Information
ManufacturerABB
Manufacturer Part NoESB20.11
Order Code2081163
Product RangeESB20
Also Known AsGHE3211302R0006
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration1NO / 1NC
No. of Poles2 Pole
Switching Power AC31.3kW
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC14kW
Load Current Resistive20A
Switching Current AC39A
Product RangeESB20
Product Overview
Used in residential, commercial and industrial applications for the control of single or three-phase loads up to 24 A or switching of control signals
Applications
Industrial, Lighting, HVAC
Technical Specifications
Load Current Inductive
-
Operating Voltage
250V
No. of Poles
2 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
ESB20
Relay Mounting
DIN Rail
Contact Configuration
1NO / 1NC
Switching Power AC3
1.3kW
Coil Voltage VAC Nom
230V
Switching Power AC1
4kW
Switching Current AC3
9A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14