Print Page
Product Information
ManufacturerABB
Manufacturer Part NoESB20.02
Order Code2081162
Product RangeESB20
Also Known AsGHE3211202R0006
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage250V
Contact Configuration2NC
No. of Poles2 Pole
Switching Power AC31.3kW
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom230V
Switching Power AC14kW
Load Current Resistive20A
Switching Current AC39A
Product RangeESB20
Product Overview
Used in residential, commercial and industrial applications for the control of single or three-phase loads up to 24 A or switching of control signals
Applications
Industrial, Lighting, HVAC
Technical Specifications
Load Current Inductive
-
Operating Voltage
250V
No. of Poles
2 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
230V
Load Current Resistive
20A
Product Range
ESB20
Relay Mounting
DIN Rail
Contact Configuration
2NC
Switching Power AC3
1.3kW
Coil Voltage VAC Nom
230V
Switching Power AC1
4kW
Switching Current AC3
9A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14