Print Page
Product Overview
The DS 271 series residual current-operated Circuit Breaker with integral over-current protection is a combination of an MCB and an RCCB in one unit in a compact housing (1 module). The RCBO is used to provide supplementary protection for people from the risk of electrocution and protection against the risk of an electrical fire and over-current protection of equipment and cables.
- 1P + solid neutral Number of pole
- 10 and 30mA Rated residual operating current
- 230V Rated voltage
Applications
Industrial, Safety
Technical Specifications
Product Range
DS 271
Voltage Rating VDC
-
No. of Poles
1 Pole
Insulation Voltage
-
Voltage Rating VAC
230VAC
Current Rating
16A
Overload Current
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205