Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCT-MVS.21S
Order Code1896006
Also Known AsCT-MVS.21S
Your Part Number
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoCT-MVS.21S
Order Code1896006
Also Known AsCT-MVS.21S
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.05s
Time Max300h
No. of Timing Ranges10Ranges
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Technical Specifications
Product Range
-
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
300h
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132