Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCT-ARS.11S
Order Code1896013
Also Known AsCT-ARS.11S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part NoCT-ARS.11S
Order Code1896013
Also Known AsCT-ARS.11S
Technical Datasheet
Product Range-
Timer FunctionsOff-Delay
Time Min0.05s
Time Max10min
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom6A
Connection / TerminationScrew Terminals
Technical Specifications
Product Range
-
Time Min
0.05s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Off-Delay
Time Max
10min
Timer Output
1 Changeover Relay
Current Rating Nom
6A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132