Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCL-502G
Order Code8641510
Also Known As1SFA619402R5022, GTIN UPC EAN: 7320500250297
Technical Datasheet
No Longer Manufactured
Product Overview
The CL-502G is a 15mA green panel-mount Pilot Light with integrated LED light. It is well known all around the world for its flexibility and robustness. The all-in-one design makes everything easier and the entire functionality is condensed into one unit. It is an establishing new standard of performance.
- Robust design
- Fast mounting
- Built-in LED as an option
- Reduced stock keeping
- Low built-in depth
- >50000-hour Service life
- 520nm Wavelength
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
-
Luminous Intensity
126mcd
Product Range
-
Operating Voltage
24V
Forward Current If
15mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023