Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoCAT4-11E
Order Code1846200
Also Known AsCAT4-11E
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | £11.470 |
5+ | £11.240 |
10+ | £11.010 |
20+ | £10.780 |
Price for:Each
Minimum: 1
Multiple: 1
£11.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoCAT4-11E
Order Code1846200
Also Known AsCAT4-11E
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max6A
Contact Voltage AC Max690V
For Use WithAF26 to AF38 Contactors
Contact Voltage DC Max600V
Product Range-
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
AF26 to AF38 Contactors
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
690V
Contact Voltage DC Max
600V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04