Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SFA619201R1071
Order Code8641404
Product RangeC2SS Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABB
Manufacturer Part No1SFA619201R1071
Order Code8641404
Product RangeC2SS Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max1.5A
Contact Voltage AC Max240V
Product RangeC2SS Series
IlluminationNon Illuminated
Contact Current DC Max300mA
Contact Voltage DC Max125V
Alternatives for 1SFA619201R1071
1 Product Found
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
-
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
-
Contact Current AC Max
1.5A
Product Range
C2SS Series
Contact Current DC Max
300mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024