Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £373.700 |
Product Information
Product Overview
AF96-30-00-13 is a is a 3 pole - 1000V IEC or 600 UL contactor with screw terminals, controlling motors up to 45KW / 400VAC (AC-3) or 60hp / 480V UL and switching power circuits up to 130A (AC-1) or 115A UL general use. Due to the AF technology, the contactor has a wide control voltage range (100-250V 50/60Hz and DC), managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a compact solution. AF contactor has a block type design, can be easily extended with add-on auxiliary contact blocks and an additional wide range of accessories.
- 3 NO main contacts
- Rated operational voltage is 1000V, rated frequency is 50 / 60Hz (main circuit)
- Rated impulse withstand voltage is 8KV
- Rated control circuit voltage range from 100 to 250V (DC operation)
- Screw terminals type
- acc. to IEC 60529, IEC 60947-1, EN 60529 coil terminals IP20 degree of protection
- Ambient air temperature range from -40 to 70°C (close to contactor without thermal O/L relay)
Technical Specifications
96A
690V
3 Pole
130A
250V
130A
AF96
DIN Rail
3PST-NO
45kW
250V
-
96A
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate