Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoACS55-01E-09A8-2
Order Code1698781
Product RangeACS55 Micro Drive
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part NoACS55-01E-09A8-2
Order Code1698781
Product RangeACS55 Micro Drive
Technical Datasheet
Power Rating2.2kW
No. of PhasesSingle Phase
Current Rating22A
Supply Voltage Min200VAC
Supply Voltage Max240VAC
IP / NEMA RatingIP20
Product RangeACS55 Micro Drive
Product Overview
The ACS55-01E-09A8-2 is a Component Drive meets the requirements of OEMs, installation companies and panel builders. It reduced motor noise with high switching frequency. It features easy configuration via potentiometer and switches and fast programming of powered and unpowered drives with DriveConfig kit.
- Compact and slim
- Flexible installation alternatives
- Integrated 1st environment EMC filter as standard
Applications
Thermal Management, Industrial
Technical Specifications
Power Rating
2.2kW
Current Rating
22A
Supply Voltage Max
240VAC
Product Range
ACS55 Micro Drive
No. of Phases
Single Phase
Supply Voltage Min
200VAC
IP / NEMA Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1