Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCI029980R0872
Order Code3553794
Product RangeSta-Kon TRA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TCI029980R0872
Order Code3553794
Product RangeSta-Kon TRA
Technical Datasheet
Product RangeSta-Kon TRA
Wire Size (AWG)-
Conductor Area CSA1.5mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
Technical Specifications
Product Range
Sta-Kon TRA
Conductor Area CSA
1.5mm²
Stud Size - Imperial
1/4"
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2020)
Wire Size (AWG)
-
Stud Size - Metric
M6
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359