Print Page
Technical Specifications
Tab Size - Metric
6.3mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2020)
Tab Size - Imperial
0.25" x 0.031"
Mounting Hole Dia
-
Product Range
Sta-Kon
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001359