Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £0.277 |
Price for:Each
Minimum: 100
Multiple: 100
£27.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TCI029770R0044
Order Code3553780
Product RangeSta-Kon
Technical Datasheet
Tab Size - Metric2.8mm x 0.8mm
Tab Size - Imperial0.11" x 0.031"
Terminal MaterialBrass
Mounting Hole Dia1mm
Terminal PlatingTin
Product RangeSta-Kon
Technical Specifications
Tab Size - Metric
2.8mm x 0.8mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (25-Jun-2020)
Tab Size - Imperial
0.11" x 0.031"
Mounting Hole Dia
1mm
Product Range
Sta-Kon
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453