Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCI029510R0076
Order Code3563360
Product RangeSta-Kon VB
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TCI029510R0076
Order Code3563360
Product RangeSta-Kon VB
Technical Datasheet
Stud Size - MetricM3
Stud Size - Imperial#4
Wire Size AWG Max-
Conductor Area CSA2.5mm²
Product RangeSta-Kon VB
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
-
Product Range
Sta-Kon VB
Insulator Material
Vinyl
Stud Size - Imperial
#4
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906