Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No7TCG054270R0057
Order Code3563319
Product RangeCatamount Series
Also Known As7TCG054270R0057
Technical Datasheet
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerABB
Manufacturer Part No7TCG054270R0057
Order Code3563319
Product RangeCatamount Series
Also Known As7TCG054270R0057
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGreen
Cable Tie Length215mm
Cable Tie Width6.4mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIdentification
Product RangeCatamount Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
215mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Identification
SVHC
To Be Advised
Cable Tie Colour
Green
Cable Tie Width
6.4mm
Minimum Loop Tensile Strength
40lb
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000906