Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA296230R0150
Order Code3562880
Also Known As7TCA296230R0150
Technical Datasheet
No Longer Manufactured
Technical Specifications
Cable Clamp / Clip Type
-
Cable Clamp / Clip Material
-
External Length
-
Height
-
SVHC
No SVHC (25-Jun-2020)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00906