Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TCA017450R0012
Order Code3560462
Product RangeShrink-Kon Series
Also Known As7TCA017450R0012
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TCA017450R0012
Order Code3560462
Product RangeShrink-Kon Series
Also Known As7TCA017450R0012
Technical Datasheet
Boot Configuration1 to 4 Transition
I.D. Supplied - Imperial4.93"
I.D. Supplied - Metric125mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial9.64"
Total Length - Metric245mm
I.D. Recovered Max - Imperial2.13"
I.D. Recovered Max - Metric54mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeShrink-Kon Series
SVHCTo Be Advised
Technical Specifications
Boot Configuration
1 to 4 Transition
I.D. Supplied - Metric
125mm
Total Length - Imperial
9.64"
I.D. Recovered Max - Imperial
2.13"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Shrink-Kon Series
I.D. Supplied - Imperial
4.93"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
245mm
I.D. Recovered Max - Metric
54mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313929