Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAI029810R0019
Order Code3552321
Product RangeSta-Kon RC
Also Known AsRC1010F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £1.050 |
Price for:Each
Minimum: 50
Multiple: 50
£52.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAI029810R0019
Order Code3552321
Product RangeSta-Kon RC
Also Known AsRC1010F
Technical Datasheet
Product RangeSta-Kon RC
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
Sta-Kon RC
Conductor Area CSA
-
Stud Size - Imperial
#10
Insulator Colour
Yellow
SVHC
To Be Advised
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002718