Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAG054850R0006
Order Code3552252
Product RangeTy-Rap Series
Also Known AsMPNY750A9C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £0.585 |
Price for:Each
Minimum: 100
Multiple: 100
£58.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAG054850R0006
Order Code3552252
Product RangeTy-Rap Series
Also Known AsMPNY750A9C
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.05mm
Width19.05mm
Height5.21mm
Product RangeTy-Rap Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
19.05mm
Height
5.21mm
SVHC
To Be Advised
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.05mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000453