Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAG009370R0026
Order Code3552023
Product RangeTy-Rap Series
Also Known AsTY27M5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £1.160 |
Price for:Each
Minimum: 500
Multiple: 500
£580.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAG009370R0026
Order Code3552023
Product RangeTy-Rap Series
Also Known AsTY27M5
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourGreen
Cable Tie Length343mm
Cable Tie Width6.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength540N
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
343mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Barb Lock
SVHC
To Be Advised
Cable Tie Colour
Green
Cable Tie Width
6.9mm
Minimum Loop Tensile Strength
540N
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004983