Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA017130R0001
Order Code3559933
Product RangeShrink-Kon HSFR Series
Also Known AsHSFR16-12-4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | £23.120 |
Price for:Each
Minimum: 25
Multiple: 25
£578.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part No7TAA017130R0001
Order Code3559933
Product RangeShrink-Kon HSFR Series
Also Known AsHSFR16-12-4
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.35"
I.D. Supplied - Metric8.89mm
Shrink Tubing / Boot ColourBlack
Length - Imperial48"
Length - Metric1.22mm
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3.048mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeShrink-Kon HSFR Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
8.89mm
Length - Imperial
48"
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.35"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22mm
I.D. Recovered Max - Metric
3.048mm
Product Range
Shrink-Kon HSFR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088335