Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No7TAA016420R0000
Order Code3559925
Also Known As7TAA016420R0000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No7TAA016420R0000
Order Code3559925
Also Known As7TAA016420R0000
Technical Datasheet
Marker TypePrintable
Legend-
Marker Dimensions25.4mm x 38.1mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourClear
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Marker Type
Printable
Marker Dimensions
25.4mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
Clear
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011325