Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2TLA020051R5900
Order Code3380098
Product RangeEden Series
Also Known AsADAM OSSD-RESET M1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £259.390 |
Price for:Each
Minimum: 1
Multiple: 1
£259.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2TLA020051R5900
Order Code3380098
Product RangeEden Series
Also Known AsADAM OSSD-RESET M1
Technical Datasheet
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor MountingCable
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeEden Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
15mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
Eden Series
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
