Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No2CTB815101R4400
Order Code3559884
Product RangeOVR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB
Manufacturer Part No2CTB815101R4400
Order Code3559884
Product RangeOVR Series
Technical Datasheet
Suppressor TypeSurge Protector
No. of Poles2 Pole
SPD TypeType 1 & 2
Peak Surge Current60kA
Continuing Operating Voltage Max255VAC
Suppressor MountingDIN Rail
Product RangeOVR Series
Plug Type-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Suppressor Type
Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
255VAC
Product Range
OVR Series
SVHC
No SVHC (25-Jun-2020)
No. of Poles
2 Pole
Peak Surge Current
60kA
Suppressor Mounting
DIN Rail
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6