Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Technical Specifications
Consumer Unit Usage
-
Supply Voltage
400VAC
No. of Branch Circuits
5Circuits
External Width
574mm
Product Range
-
Enclosure Material
Steel
Current Rating
125A
External Height
974mm
External Depth
140mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85352900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001